Analog Devices AD7796BRUZ

1-Channel Single ADC Delta-Sigma 123sps 16-bit Serial 16-Pin TSSOP Tube
$ 5.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7796BRUZ.

HQonline

Datasheet24 pages19 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-32.34%

CAD Models

Download Analog Devices AD7796BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.368
$ 5.5
Stock
198,571
128,603
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
123 sps
123 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7796BRUZ.

Related Parts

Texas InstrumentsADS1146IPW
1-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS1146IPWR
1-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7798BRUZ
3-Channel Single ADC Delta-Sigma 470sps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7705BRUZ
Dual Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7706BRUZ
3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesMX7705EUE+
2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD7796BRUZ provided by its distributors.

1-Channel Single ADC Delta-Sigma 123sps 16-bit Serial 16-Pin TSSOP Tube
Low Power 16-Bit Sigma-Delta A/D Converter for Bridge Sensors
16-TSSOP (0.173 4.40mm Width) AD7796 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 1.05mm 280muA 123sps 1.6mW
Adc, 16Bit, Tssop-16, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices, Inc. AD7796BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7796BRUZ .