Analog Devices AD7790BRMZ

1-Channel Single ADC Delta-Sigma 120sps 16-bit Serial 10-Pin MSOP Tube
$ 6.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7790BRMZ.

Farnell

Datasheet20 pages13 years ago
Datasheet21 pages13 years ago
Datasheet21 pages13 years ago

Analog Devices

Upverter

Augswan

Arrow.cn

Inventory History

3 month trend:
-14.44%

CAD Models

Download Analog Devices AD7790BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.194
$ 7.102
Stock
225,986
672,647
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
120 sps
7.5 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7790BRMZ.

Related Parts

Analog DevicesAD7788BRMZ
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7788BRMZ-REEL
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7788BRM
ADC Single Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP
MicrochipMCP3427-E/UN
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
Texas InstrumentsADS1113IDGSR
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
MicrochipMCP3427T-E/UN
Microchip MCP3427T-E/UN; 16 bit Serial ADC; Differential Input; 10-Pin MSOP

Descriptions

Descriptions of Analog Devices AD7790BRMZ provided by its distributors.

1-Channel Single ADC Delta-Sigma 120sps 16-bit Serial 10-Pin MSOP Tube
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
16-Bit, Single-Channel, Ultra Low Power, Sigma Delta A/D Converter
2.5V~5.25V 120sps 16bit 1 16 DSP,SPI Differential 2.5V~5.25V Sigma-Delta MSOP-10 3mm*3mm*850¦Ìm
ADC, 16BIT, MSOP-10, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
ANALOG DEVICES - AD7790BRMZ - 16BIT ADC SIGMA DELTA, SMD, MSOP10
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7790 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 850mum 145muA 120sps 800muW
Adc, 16Bit, Msop-10, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.5V Rohs Compliant: Yes |Analog Devices, Inc. AD7790BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7790BRMZ .
  • AD7790BRMZ.