Analog Devices AD7781BRZ-REEL

1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 14-Pin SOIC N T/R
$ 6.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7781BRZ-REEL.

Upverter

Datasheet16 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7781BRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.55
$ 7.347
Stock
121,848
197,518
Authorized Distributors
4
6
Case/Package
R
R
Number of Pins
14
14
Number of Bits
20
20
Sampling Rate
16.7 sps
16.7 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7781BRZ-REEL.

Descriptions

Descriptions of Analog Devices AD7781BRZ-REEL provided by its distributors.

1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 14-Pin SOIC N T/R
IC ADC 20BIT SIGMA-DELTA 14SOIC / 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 14-SOIC
20-Bit, Pin-Programmable, Ultralow Power Sigma-Delta ADC
14-SOIC (0.154 3.90mm Width) AD7781 PRODUCTION (Last Updated: 1month ago) PGA analog digital converter 8.65mm 16.7sps 2.1mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated