Analog Devices AD7703BRZ

1-Channel Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W Tube
$ 56.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7703BRZ.

Upverter

Datasheet16 pages23 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
+7.30%

CAD Models

Download Analog Devices AD7703BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.398
$ 53.988
$ 53.988
Stock
246,413
126,562
126,562
Authorized Distributors
6
4
4
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
20
20
20
Sampling Rate
16 ksps
16 ksps
16 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7703CRZ
1-Channel Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD7711AARZ
2-Channel Single ADC Delta-Sigma 19.5ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7851ARZ
1-Channel Single ADC SAR 333ksps 14-bit Serial Automotive 24-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices AD7703BRZ provided by its distributors.

1-Channel Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W Tube
Analogue To Digital Converter, 20 Bit, 4 Ksps, Dual (+/-), 4.5 V, 5.5 V, Wsoic
1-CH 20-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO20
20-SOIC (0.295 7.50mm Width) AD7703 PRODUCTION (Last Updated: 1week ago) Tube analog digital converter 2.35mm 16ksps 37mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated