Analog Devices AD7703ARZ

1-Channel Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W Tube
$ 55.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7703ARZ.

Upverter

Datasheet16 pages23 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-86.68%

CAD Models

Download Analog Devices AD7703ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.89
$ 13.75
Stock
170,995
307,232
Authorized Distributors
6
1
Case/Package
SOIC
SOP
Number of Pins
20
20
Number of Bits
20
20
Sampling Rate
16 ksps
4 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
0.5 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 hour ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 hour ago)

Related Parts

Analog DevicesAD7703AR
Single Channel Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD7701BRZ
1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD7701ARZ
1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube
Texas InstrumentsADS1211U
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Texas InstrumentsADS1211U/1K
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Texas InstrumentsADS1211UG4
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7703ARZ provided by its distributors.

1-Channel Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W Tube
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20
5V 4Ksps 20bit 1 20 SPI Single-Ended 5V Sigma-Delta SOIC-20 SMD mount 2.35mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7703ARZ.