Cirrus Logic CS5503-BS

1-Channel Single ADC Delta-Sigma 4ksps 20-bit Serial 20-Pin SOIC
$ 13.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5503-BS.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.75
$ 55.89
Stock
307,432
150,902
Authorized Distributors
1
6
Case/Package
SOP
SOIC
Number of Pins
20
20
Number of Bits
20
20
Sampling Rate
4 ksps
16 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1992-08-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-04-30
LTD Date2010-04-30

Related Parts

Analog DevicesAD7703AR-REEL
Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W T/R
Texas InstrumentsADS8509IDW
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 20-Pin SOIC Tube
Texas InstrumentsTLC2543CDW
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
Texas InstrumentsTLC2543IDW
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC

Descriptions

Descriptions of Cirrus Logic CS5503-BS provided by its distributors.

1-Channel Single ADC Delta-Sigma 4ksps 20-bit Serial 20-Pin SOIC
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20
4.5V~5.5V 4kS/s 20bit 1 20 Serial Single-Ended 4.5V~5.5V Sigma-Delta SOIC-20 SMD mount
CS5503 - 20-BIT A/D CONVERTER

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5503BS