Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD767JNZ

D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDIP24
$ 44.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD767JNZ.

Upverter

Datasheet8 pages30 years ago
Technical Drawing1 page23 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
+313%

CAD Models

Download Analog Devices AD767JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.966
$ 78.046
Stock
177,150
217,465
Authorized Distributors
6
6
Case/Package
PDIP
CDIP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD767JN
Microprocessor-Compatible 12-Bit D/A Converter | IC DAC 12BIT V-OUT 24DIP
Analog DevicesAD667JNZ
Microprocessor-Compatible 12-Bit D/A Converter
Analog DevicesMX7538KN+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP24
Analog DevicesAD7538KNZ
Digital to Analog Converter 1 Channel Rail to Rail 14-Bit 24-Pin PDIP
Analog DevicesMX7545KN+
CMOS, Buffered, 12-Bit Multiplying DAC
Analog DevicesMX7537JN+
IC DAC 12BIT DL MULT 24-DIP / DAC 2-CH R-2R 12-bit 24-Pin PDIP N

Descriptions

Descriptions of Analog Devices AD767JNZ provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDIP24
Microprocessor-Compatible 12-Bit D/A Converter
4us Parallel ±0.5LSB 12Bit PDIP-24 Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD767JNZ .