Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD767JN

Microprocessor-Compatible 12-Bit D/A Converter | IC DAC 12BIT V-OUT 24DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD767JN.

Verical

Datasheet8 pages30 years ago

Analog Devices

Augswan

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD767JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.966
$ 44.966
Stock
145,167
177,150
177,150
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
2 µs
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD767JNZ
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDIP24
Analog DevicesAD667JNZ
Microprocessor-Compatible 12-Bit D/A Converter
Analog DevicesMX7538KN+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP24
Analog DevicesAD7538KNZ
Digital to Analog Converter 1 Channel Rail to Rail 14-Bit 24-Pin PDIP
Analog DevicesMX7545KN+
CMOS, Buffered, 12-Bit Multiplying DAC
Analog DevicesMX7537JN+
IC DAC 12BIT DL MULT 24-DIP / DAC 2-CH R-2R 12-bit 24-Pin PDIP N

Descriptions

Descriptions of Analog Devices AD767JN provided by its distributors.

Microprocessor-Compatible 12-Bit D/A Converter | IC DAC 12BIT V-OUT 24DIP
Digital to Analog Converter 1 Channel Current Steering 12-Bit 24-Pin PDIP
D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24
24-DIP (0.300 7.62mm) Voltage - Buffered Current Steering R-PDIP-T24 digital to analog converter -15V 4mus 5.33mm 0C~70C
The AD767 is a complete voltage output 12-bit digital-to-analog converter including high stability buried Zener reference and input latch on a single chip. The converter uses 12 precision high-speed biopolar current steering switches and a laser-trimmed thin-film resistor network to provide high accuracy. Microprocessor compatibility is achieved by the on-chip latch. The design of the input latch allows direct interface to 12-bit buses. The latch responds to strobe pulses as short as 40 ns, allowing use with the fastest available microprocessors. The functional completeness and high performance of the AD767 result from a combination of advanced switch design, high-speed biopolar manufacturing process, and the proven laser wafer-trimming (LWT) technology. The subsurface (buried) Zener diode on the chip provides a low-noise voltage reference which has long-term stability and temperature drift characteristics comparable to the best discrete reference diodes. The laser trimming process which provides the excellent linearity is also used to trim the absolute value of the redference as well as its temperature coefficient. The AD767 is thus well suited for wide temperature range performance with ±½ LSB maximum linearity error and guaranteed monotonicity over the full temperature range. Typical full-scale gain is 5 ppm/ºC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated