Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7538KNZ

Digital to Analog Converter 1 Channel Rail to Rail 14-Bit 24-Pin PDIP
$ 51.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7538KNZ.

Upverter

Datasheet16 pages17 years ago
Datasheet16 pages17 years ago

Analog Devices

Augswan

Farnell

DigiKey

Inventory History

3 month trend:
+1.88%

CAD Models

Download Analog Devices AD7538KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.31
$ 18.68
Stock
218,862
177,225
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
24
24
Number of Bits
14
14
Sampling Rate
667 ksps
667 ksps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesMX7538KN+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP24
Analog DevicesAD7538KN
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24
Analog DevicesAD7534KNZ
DAC 1-CH R-2R 14-bit 20-Pin PDIP N Tube
Analog DevicesMX7538JN+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP24
Analog DevicesAD7538JN
667kS/s 14bit 1 14 Parallel R-2R PDIP-24 Through hole mounting 30.48mm*7.62mm*5.33mm
Analog DevicesMX7534JN+
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP20

Descriptions

Descriptions of Analog Devices AD7538KNZ provided by its distributors.

Digital to Analog Converter 1 Channel Rail to Rail 14-Bit 24-Pin PDIP
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP24
Analog Devices 14-Bit DAC Single Channel Parallel Interface 24-Pin 667ksps
DAC, 14BIT, 667KSPS, DIP-24; Resolution (Bits):14bit; Sampling Rate:667kSPS; Input Channel Type:Parallel; Supply Voltage Range:11.4V to 15.75V; ADC / DAC Case Style:DIP; No. of Pins:24Pins; Data Interface:Parallel; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated