Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD667JNZ

IC DAC 12BIT V-OUT 28DIP 12 Bit Digital to Analog Converter 1 28-PDIP
$ 37.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD667JNZ.

Upverter

Datasheet8 pages30 years ago
Datasheet8 pages30 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
+12.88%

CAD Models

Download Analog Devices AD667JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.148
$ 70.329
$ 70.329
Stock
111,560
151,530
151,530
Authorized Distributors
6
6
6
Case/Package
PDIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD767JNZ
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDIP24
Analog DevicesAD767KNZ
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP
Analog DevicesAD767JN
Microprocessor-Compatible 12-Bit D/A Converter | IC DAC 12BIT V-OUT 24DIP
Analog DevicesMX7545JN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N
Analog DevicesMX7545KN+
CMOS, Buffered, 12-Bit Multiplying DAC
Analog DevicesMX7538JN+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP24

Descriptions

Descriptions of Analog Devices AD667JNZ provided by its distributors.

IC DAC 12BIT V-OUT 28DIP 12 Bit Digital to Analog Converter 1 28-PDIP
Microprocessor-Compatible 12-Bit D/A Converter
Analog Devices 12 digital to analog converter, single channel, Parallel interface, 28Pin, Bipolar,Unipolar output, 500ksps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD667JNZ .