Analog Devices AD767AD

D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, CDIP24
$ 77.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD767AD.

HQonline

Datasheet8 pages30 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD767AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 77.283
$ 44.323
Stock
160,206
155,316
Authorized Distributors
6
6
Case/Package
CDIP
PDIP
Number of Pins
24
24
Number of Bits
12
12
Settling Time
2 µs
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD667AD
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube
Analog DevicesAD767BD
Microprocessor-Compatible 12-Bit D/A Converter
Analog DevicesAD667BD
PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC CDIP28

Descriptions

Descriptions of Analog Devices AD767AD provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, CDIP24
DAC 1-CHCurrent Steering 12-bit 24-Pin SBCDIP Tube
4us Parallel ±0.5LSB 12 Bits CDIP-24 Digital to Analog Converters (DAC) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated