Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7669JN

IC Specialty Analog Circuit, PDIP28, 0.600 Inch, Plastic, DIP-28, Analog IC: Other

$ 14.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7669JN.

DigiKey

Datasheet20 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7669JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.82
$ 25.24
$ 25.24
Stock
121,460
91,840
91,840
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28
MicrochipMCP23S18-E/SP
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output -SDIP-28
MicrochipHV5812P-G
Tube HV5812 Matte Tin (Sn) - annealed 8542.39.00.01 display driver 100muA 5V 3.3mm -40C~125C
Analog DevicesMAX1480BCPI+
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W Tube
Analog DevicesDG506ACJ+
DG506 Series 18 V 450 Ohm 1 Channel (16 x 16:1) SMT Mux/Demux - PDIP-28
Analog DevicesDG507ACJ+
450Ω 2 PDIP-28 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices AD7669JN provided by its distributors.

IC SPECIALTY ANALOG CIRCUIT, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Analog IC:Other
IC I/O PORT 8BIT ANLG 28-DIP / Analog I/O Interface 28-PDIP
Data Acquisition System Single ADC Dual DAC 8-Bit 28-Pin PDIP W
PDIP-28 Interface - Specialized ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7669JN.