Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DG507ACJ+

450Ω 2 PDIP-28 Analog Switches / Multiplexers ROHS

$ 22.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG507ACJ+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-22.16%

CAD Models

Download Analog Devices DG507ACJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDG506ACJ+
DG506 Series 18 V 450 Ohm 1 Channel (16 x 16:1) SMT Mux/Demux - PDIP-28
Analog DevicesDG406DJ+
Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers
Analog DevicesMAX306EPI+
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
RenesasDG406DJZ
DG406 Series 16 Channel (1 x 16:1) 50 Ohm CMOS Analog Multiplexer - PDIP-28
RenesasDG407DJZ
Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers

Descriptions

Descriptions of Analog Devices DG507ACJ+ provided by its distributors.

450Ω 2 PDIP-28 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 8:1 28-Pin PDIP W Tube
8-CHANNEL DIFFERENTIAL MULTIPLEXER PDIP28
Monolithic CMOS Analog Multiplexers
ANALOGUE MUX, DUAL, 8:1, DIP-28
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated