Microchip MCP23S18-E/SP

MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output -SDIP-28
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23S18-E/SP.

Augswan

Datasheet56 pages18 years ago

Microchip

LCSC

Inventory History

3 month trend:
-2.58%

CAD Models

Download Microchip MCP23S18-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28
MicrochipHV5812P-G
Display Driver, 20 Ch, -40 To 125Deg C; |Microchip Technology HV5812P-G
Analog DevicesADM238LJNZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM207EANZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM238LANZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
RenesasICL3223CPZ
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of Microchip MCP23S18-E/SP provided by its distributors.

MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output -SDIP-28
25mA 25mA SPI 16 1.8V 5.5V 10MHz yes SPDIP-28 Through hole mounting 17.9mm*10.3mm*2.65mm
Chip Configuration:16Bit; Bus Frequency:10Mhz; Ic Interface Type:spi; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Interface Case Style:dip; No. Of Pins:28Pins; No. Of I/o S:16I/o S; Product Range:-; Msl:-; Delay Time:50Ns Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S18-E/SP.
  • MCP23S18-ESP
  • MCP23S18E/SP
  • MCP23S18ESP