Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7628KRZ

Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin SOIC W

$ 8.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7628KRZ.

element14 APAC

Datasheet8 pages29 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-8.80%

CAD Models

Download Analog Devices AD7628KRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.16
$ 3.5
$ 3.5
Stock
353,494
402,729
402,729
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
2.9 Msps
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7628KR
IC DAC 8BIT A-OUT 20SOIC 8 Bit Digital to Analog Converter 2 20-SOIC
Analog DevicesMX7528KCWP+T
CMOS, Dual, Buffered, 8-Bit Multiplying DAC
Analog DevicesPM7528HSRZ
IC DAC 8BIT A-OUT 20SOIC 8 Bit Digital to Analog Converter 2 20-SOIC
Analog DevicesMX7528JCWP
5V~15V 8bit 2 8 Parallel 5V~15V R-2R SOIC-20 SMD mount 13mm(Length)*2.35mm(height)
Analog DevicesPM7528FSRZ
IC DAC 8BIT A-OUT 20SOIC 8 Bit Digital to Analog Converter 2 20-SOIC
Analog DevicesMX7524JCSE
Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 1mA 1.5mm 0.5LSB

Descriptions

Descriptions of Analog Devices AD7628KRZ provided by its distributors.

Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin SOIC W
DAC, R-2R, 8bit, 2 Channel, Parallel, 10.8V~15.75V, SOIC-20, SMD, 13mm L
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20
Da Converter, 8Bit, Wsoic; |Analog Devices, Inc. AD7628KRZ
CMOS Dual 8-Bit Buffered Multiplying DAC
DAC 2-CH R-2R 8-bit 20-Pin SOIC W Tube
20-SOIC (0.295 7.50mm Width) Current - Unbuffered R-2R AD7628 digital to analog converter 10V 400ns 2.9Msps 0.5LSB
IC DAC 8BIT DUAL W/BUFF 20-SOIC
IC, 8BIT DAC DUAL MULTIPLYING, SMD
SIDAC SLIC UNI 75V 400A DO-214AA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7628KRZ.