Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7628KR

IC DAC 8BIT A-OUT 20SOIC 8 Bit Digital to Analog Converter 2 20-SOIC

$ 3.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7628KR.

Analog Devices

Datasheet8 pages29 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7628KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 8.16
$ 8.16
Stock
402,729
353,368
353,368
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
2.9 Msps
2.9 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7628KRZ
Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin SOIC W
Analog DevicesAD7628KRZ-REEL
IC DAC 8BIT A-OUT 20SOIC / 8 Bit Digital to Analog Converter 2 20-SOIC
Analog DevicesPM7528HSRZ
IC DAC 8BIT A-OUT 20SOIC 8 Bit Digital to Analog Converter 2 20-SOIC
Analog DevicesMX7528KCWP+T
CMOS, Dual, Buffered, 8-Bit Multiplying DAC
Analog DevicesMX7528JCWP
5V~15V 8bit 2 8 Parallel 5V~15V R-2R SOIC-20 SMD mount 13mm(Length)*2.35mm(height)
Analog DevicesMX7524JCSE
Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 1mA 1.5mm 0.5LSB

Descriptions

Descriptions of Analog Devices AD7628KR provided by its distributors.

IC DAC 8BIT A-OUT 20SOIC 8 Bit Digital to Analog Converter 2 20-SOIC
CMOS Dual 8-Bit Buffered Multiplying DAC | IC DAC 8BIT A-OUT 20SOIC
10.8V~15.75V 8bit 8 Parallel 10.8V~15.75V R-2R SOIC-20 SMD mount 2.35mm(height)
The AD7628 is a monolithic dual 8-bit digital/analog converter featuring excellent DAC-to-DAC matching. It is available in small 0.3" wide 20-pin DIPs and in 20-terminal surface mount packages. Separate on-chip latches are provided for each DAC to allow easy microprocessor interface. Data is transferred into either of the two DAC data latches via a common 8-bit TTL/CMOS compatible input port. Control input DAC A/DAC B determines which DAC is to be loaded. The AD7628's load cycle is similar to the write cycle of a random access memory, and the device is bus compatible with most 8-bit microprocessors, including 6502, 6809, 8085, Z80. The device operates from a +12 V to +15 V power supply and is TTL-compatible over this range. Power dissipation is a low 20 mW. Both DACs offer excellent four quadrant multiplication characteristics with a separate reference input and feedback resistor for each DAC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated