Analog Devices PM7528FSRZ

D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18
$ 5.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices PM7528FSRZ.

SHENGYU ELECTRONICS

Datasheet5 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices PM7528FSRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesPM7528HSRZ
Surface Mount External ROHS3Compliant Parallel Digital to Analog Converter 0C 0.5LSB 400ns 15V
Analog DevicesPM7528FS
IC DAC 8BIT DUAL MULTIPLY 20SOIC / Bit Digital to Analog Converter 20-SOIC
Analog DevicesPM7528HSZ
Surface Mount RoHS Compliant Parallel SOIC digital to analog converter 0C 0.5LSB 400ns 15V
Analog DevicesMX7528KCWP+T
CMOS, Dual, Buffered, 8-Bit Multiplying DAC
Analog DevicesMX7524LCSE+
5V~15V 8bit 1 8 Parallel 5V~15V R-2R SOIC-16 SMD mount 10mm(Length)*1.5mm(height)
Analog DevicesMX7524KCSE+
IC DAC 8BIT MULT 16-SOIC / 8 Bit Digital to Analog Converter 1 16-SOIC

Descriptions

Descriptions of Analog Devices PM7528FSRZ provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18
5V~15V 8bit 8 Parallel 5V~15V R-2R SOIC-20 SMD mount,glue mount
DUAL PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PDSO20
DAC 2-CH R-2R 8-bit 20-Pin SOL T/R
8-BIT BUFFERED MULTIPLYING DAC
IC DAC 8BIT DUAL MULTIPLY 20SOIC
The PM-7528 contains two 8-bit multiplying digital-to-analog converters. Excellent DAC-to-DAC matching and tracking results from monolithic construction. The PM-7528 consists of two thin-film R-2R resistor-ladder networks, tracking span resistors, two data latches, one input buffer, and control logic Operation from a 5 to 15 volt single power supply dissipates only 20mW of power in a space saving 20-pin 0.3" wide DIP. The PM-7528 features circuitry designed to protect against damage from electrostatic discharges. Digital input data is directed into one of the DAC data latches determined by the DAC selection control line DAC A/DAC B. The 8-bit wide input data path provides TTL/CMOS compatibility. The data load cycle is similar to the write cycle of a random access memory. The PM-7528 is bus compatible with most 8-bit microprocessors, including the 6800, 8080, 8085, and Z80. Applications Digital gain/attenuation control Digital control of filter parameters Digitally-controlled audio circuits X-Y graphics Digital/synchro conversion Robotics Ideal for battery-operated equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated