Analog Devices AD7576KN

1-Channel Single ADC SAR 8-bit Parallel 18-Pin PDIP N Tube
$ 3.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7576KN.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.64
$ 4.76
$ 4.76
Stock
71,489
144,538
144,538
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices AD7576KN provided by its distributors.

1-Channel Single ADC SAR 8-bit Parallel 18-Pin PDIP N Tube
8-BIT SAR ADC, PARALLEL ACCESS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated