Analog Devices AD7574KN

ADC Single SAR 8-bit Parallel 18-Pin PDIP N
$ 13.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7574KN.

Augswan

Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7574KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.35
$ 15.6
$ 15.6
Stock
88,015
90,766
90,766
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
-
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
0.875 LSB
0.875 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesMX7574JN+
ADC Single SAR 66.7ksps 8-bit Parallel 18-Pin PDIP N
Analog DevicesMX7575JN+
IC ADC 8BIT MPU COMP 18-DIP / 1-Channel Single ADC SAR 200ksps 8-bit Parallel 18-Pin PDIP N
Analog DevicesMX7574KN+
IC ADC 8BIT MPU COMP 18-DIP / 1-Channel Single ADC SAR 66.7ksps 8-bit Parallel 18-Pin PDIP N
Analog DevicesAD7575KNZ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin PDIP Tube
Analog DevicesAD7575KN
ADC Single SAR 8-bit Parallel 18-Pin PDIP
Analog DevicesAD7574JN
Single Channel Single ADC SAR 8-bit Parallel 18-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD7574KN provided by its distributors.

ADC Single SAR 8-bit Parallel 18-Pin PDIP N
18-DIP (0.300 7.62mm) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 5.33mm 66k 20V 0C~70C
CMOS MICROPROCESSOR-COMPATIBLE 8-BIT ADC ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18
A/D CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated