Analog Devices AD7572AJR03-REEL

Unipolar GULL WING Internal SAR Analog to Digital Converter 0C~70C 5V 3.25mus 215mW
$ 23.29

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7572AJR03-REEL.

Analog Devices

Datasheet12 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7572AJR03-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.29
$ 45.44
$ 45.44
Stock
77,570
151,467
151,467
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
333 ksps
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7572AARZ03-REEL
1-Channel Single ADC SAR 12-bit Parallel 24-Pin SOIC T/R
Analog DevicesAD7851KRZ-REEL
1-Channel Single ADC SAR 285ksps 14-bit Serial Automotive 24-Pin SOIC W T/R
Analog DevicesAD7862ARZ-2
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesMAX162CCWG
ADC Single SAR 308ksps 12-bit Parallel 24-Pin SOIC W
Analog DevicesMAX183BEWG
Analog to Digital Converter 1-CH SAR 308ksps 12-Bit 24-Pin SOIC
Texas InstrumentsTLC2558IDW
8-Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD7572AJR03-REEL provided by its distributors.

Unipolar GULL WING Internal SAR Analog to Digital Converter 0C~70C 5V 3.25mus 215mW
ADC Single SAR 12-bit Parallel 24-Pin SOIC T/R
The AD7572A is an enhanced replacement for the industry standard AD7572. Improvements include faster conversion times of 3µs for the AD7572AXX03 and 10µs for the AD7572AXX10. The required power supplies are 5 V and -12 V or -15 V. Additional features are better offset and gain error specifications over the original AD7572.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7572AJR03REEL