Analog Devices AD7537JRZ

LC2MOS 8+4) Loading Dual 12-Bit DAC | IC DAC 12BIT A-OUT 24SOIC
$ 52.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7537JRZ.

Upverter

Datasheet10 pages13 years ago
Technical Drawing1 page23 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-2.63%

CAD Models

Download Analog Devices AD7537JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.215
$ 18.11
$ 18.11
Stock
139,444
149,847
149,847
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
667 ksps
667 ksps
667 ksps
Polarity
Bipolar, Unipolar
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMX7547JEWG+T
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesAD7547JRZ-REEL
IC DAC 12BIT A-OUT 24SOIC / 12 Bit Digital to Analog Converter 2 24-SOIC
Analog DevicesAD7547JR-REEL
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesAD7537JR
LC2MOS (8+4) Loading Dual 12-Bit DAC | IC DAC 12BIT A-OUT 24SOIC
Analog DevicesMX7547KCWG+T
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesMX7547KCWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC

Descriptions

Descriptions of Analog Devices AD7537JRZ provided by its distributors.

LC2MOS 8+4) Loading Dual 12-Bit DAC | IC DAC 12BIT A-OUT 24SOIC
DAC 2-CH R-2R/Current Steering 12-bit 24-Pin SOIC W Tube
1.5us Parallel ±1LSB 10.8V~16.5V 12Bit SOP-24-300mil Digital To Analog Converters (DACs) ROHS
24-SOIC (0.295 7.50mm Width) Current - Unbuffered R-2R AD7537 digital to analog converter 25V 1.5mus 667ksps 1LSB
DAC, 2 FUNC, PARALLEL, 8 BITS IN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated