Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7533CQ

IC DAC 10BIT A-OUT 16CDIP 10 Bit Digital to Analog Converter 1 16-CERDIP
$ 22.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7533CQ.

Upverter

Datasheet12 pages19 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-74.53%

CAD Models

Download Analog Devices AD7533CQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.57
$ 14.76
$ 14.76
Stock
111,336
87,897
87,897
Authorized Distributors
3
6
6
Case/Package
Q
N
N
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
1.7 Msps
1.7 Msps
1.7 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7533BQ
IC DAC 10BIT A-OUT 16CDIP 10 Bit Digital to Analog Converter 1 16-CERDIP
Analog DevicesAD7524AQ
IC DAC 8BIT A-OUT 16CDIP 8 Bit Digital to Analog Converter 1 16-CERDIP
Analog DevicesDAC08AQ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08EQ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesAD7528BQ
IC DAC 8BIT A-OUT 20CDIP 8 Bit Digital to Analog Converter 2 20-CERDIP
Analog DevicesAD7224CQ
IC DAC 8BIT V-OUT 18CDIP 8 Bit Digital to Analog Converter 1 18-CERDIP

Descriptions

Descriptions of Analog Devices AD7533CQ provided by its distributors.

IC DAC 10BIT A-OUT 16CDIP 10 Bit Digital to Analog Converter 1 16-CERDIP
5V~15V 1.7MS/s 10bit 1 10 Parallel 5V~15V R-2R CERDIP-16 Through hole mounting 3.56mm(height)
800ns Parallel ±1LSB 5V~15V 10Bit DIP-16 Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated