Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7524AQ

IC DAC 8BIT A-OUT 16CDIP 8 Bit Digital to Analog Converter 1 16-CERDIP
$ 22.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7524AQ.

Analog Devices

Datasheet8 pages14 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

CAD Models

Download Analog Devices AD7524AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.17
$ 3.321
$ 3.321
Stock
193,399
369,681
369,681
Authorized Distributors
2
5
5
Case/Package
Q
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
4 Msps
10 Msps
10 Msps
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
4.75 V
4.75 V
Max Supply Voltage
15 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7528BQ
IC DAC 8BIT A-OUT 20CDIP 8 Bit Digital to Analog Converter 2 20-CERDIP
Analog DevicesAD7224CQ
IC DAC 8BIT V-OUT 18CDIP 8 Bit Digital to Analog Converter 1 18-CERDIP
Analog DevicesAD7533CQ
IC DAC 10BIT A-OUT 16CDIP 10 Bit Digital to Analog Converter 1 16-CERDIP

Descriptions

Descriptions of Analog Devices AD7524AQ provided by its distributors.

IC DAC 8BIT A-OUT 16CDIP 8 Bit Digital to Analog Converter 1 16-CERDIP
500ns Parallel 5V~15V ±0.5LSB 8Bit DIP-16 Digital To Analog Converters (DACs) ROHS
DAC 1-CH R-2R 8-bit 16-PinCDIP Tube
CMOS 8-Bit Buffered Multiplying DAC
IC DAC 8BIT MULTIPLYING 16-CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated