Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7533LNZ

Analog Devices 10-Bit DAC, Single Channel, Parallel Interface, 16-Pin, 1.7Msps
$ 13.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7533LNZ.

HQonline

Datasheet12 pages19 years ago

Analog Devices

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-31.42%

CAD Models

Download Analog Devices AD7533LNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.41
$ 8.1
$ 8.1
Stock
79,668
494,222
494,222
Authorized Distributors
6
1
1
Case/Package
N
N
N
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
1.7 Msps
1.7 Msps
1.7 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7533KNZ
Digital to Analog Converter 1 Channel Rail to Rail 10-Bit 16-Pin PDIP
Analog DevicesAD7533JNZ
DAC, 5V~15V, 1.7MS/s, 10-Bit, 1-Ch, Parallel, R-2R, PDIP-16, TH, 19.18mm × 6.35mm × 5.33mm
Analog DevicesAD7533LN
CMOS LOW COST 10-BIT MULTIPLYING DAC | IC DAC 10BIT A-OUT 16DIP

Descriptions

Descriptions of Analog Devices AD7533LNZ provided by its distributors.

Analog Devices 10-Bit DAC, Single Channel, Parallel Interface, 16-Pin, 1.7Msps
ANALOG DEVICES AD7533LNZ..Digital to Analogue Converter, 10 bit, Parallel, 5V to 16V, DIP, 16 Pins
800ns Parallel ±1LSB 5V~15V 10Bit PDIP-16 Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7533LNZ.
  • AD7533LNZ..