Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7528LN

CMOS Dual 8-Bit Buffered Multiplying DAC | IC DAC 8BIT A-OUT 20DIP
$ 14.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528LN.

Analog Devices

Datasheet8 pages28 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7528LN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.58
$ 28.358
$ 28.358
Stock
156,808
149,031
149,031
Authorized Distributors
1
5
5
Case/Package
-
N
N
Number of Pins
-
20
20
Number of Bits
8
8
8
Settling Time
-
180 ns
180 ns
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
2
2
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
15 V
15 V

Related Parts

Analog DevicesAD7628KN
DAC, 10.8V~15.75V, 8bit, 8-Parallel, R-2R, PDIP-20, TH, 26.16mm × 6.35mm × 3.3mm
Analog DevicesAD558JN
IC AD558JN 8-Bit DAC Low Cost Complete uP Compatable DAC Digital to Analog Converter
Analog DevicesDAC8228FP
IC DAC 8BIT V-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
Analog DevicesMAX5250ACPP
IC DAC 10BIT V-OUT 20DIP / Low-Power, Quad, 10-Bit Voltage-Output DAC
Analog DevicesMAX509AEPP+
D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDIP20
Analog DevicesMAX509BEPP+
DAC 4-CH R-2R 8-bit 20-Pin PDIP N

Descriptions

Descriptions of Analog Devices AD7528LN provided by its distributors.

CMOS Dual 8-Bit Buffered Multiplying DAC | IC DAC 8BIT A-OUT 20DIP
5V~15V 8bit 8 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 7.62mm(width)
DAC 2-CH R-2R 8-bit 20-Pin PDIP N Tube
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
The AD7528 is a monolithic dual 8-bit digital/analog converter featuring excellent DAC-to-DAC matching. It is available in skinny 0.3" wide 20-pin DIP's and in 20-terminal surface mount packages. Seperate on-chip latches are provided for each DAC to allow easy microprocessor interface. Data is transferred into either of the two DAC data latches via a common 8-bit TTL/CMOS compatible input port. Control input DAC A/DAC B determines which DAC is to be loaded. The AD7528's load cycle is similar to the write cycle of a random access memory and the device is bus compatible with most 8-bit microprocessors, including 6800, 8080, 8085, Z80. The device operates from a +5V to +15V power supply, dissipating only 20mW of power. Both DAC's offer excellent four quadrant multiplication characteristics with a seperate reference input and feedback resistor for each DAC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated