Texas Instruments TLC7528CN

8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP 0 to 70
$ 4.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7528CN.

Texas Instruments

Datasheet25 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

DigiKey

Farnell

LCSC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments TLC7528CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.887
$ 19.133
$ 19.133
Stock
787,519
143,250
143,250
Authorized Distributors
5
6
6
Case/Package
PDIP
N
N
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
100 ns
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
5 V
5 V
Max Supply Voltage
15.5 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC7528IN
5V~15V 10MS/s 8bit 2 8 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 4.57mm(height)
Texas InstrumentsTLC7528EN
5V~15V 10MS/s 8bit 2 8 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 4.57mm(height)
Texas InstrumentsTLC7524CN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDIP16
Analog DevicesDAC08CPZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08CP
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP
Analog DevicesDAC08EPZ
Multiplying DAC ±4.518V 8bit 1-Ch 8-Parallel 9V~36V PDIP-16 TH 19.18mm × 6.35mm × 3.3mm

Descriptions

Descriptions of Texas Instruments TLC7528CN provided by its distributors.

8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP 0 to 70
DUAL 8-BIT MULTIPLYING DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDIP20
100ns Parallel 5V~15V ±0.5LSB 8Bit DIP-20 Digital To Analog Converters (DACs) ROHS
Digital to Analog Converter 2-Channel R-2R 8-bit 20-Pin PDIP
DAC 2-CH Segment 8-bit 20-Pin PDIP Tube
5V~15V 10MS/s 8bit 2 8 Parallel 5V~15V R-2R PDIP-20 TH 24.33mm L × 4.57mm H
IC, 8BIT DAC MULTIPLYING DUAL, 7528; Resolution (Bits): 8bit; Sampling Rate: 10MSPS; Data Interface: Parallel; Supply Voltage Range: 4.75V to 5.25V, 14.5V to 15.5V; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC7528CN .
  • TLC7528CN.
  • TLC7528CN?