Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7528KN

CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20
$ 9.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528KN.

Upverter

Datasheet8 pages28 years ago

Augswan

Jameco (USA)

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7528KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.22
$ 4.352
$ 4.352
Stock
168,665
920,533
920,533
Authorized Distributors
1
4
4
Case/Package
N
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
180 ns
100 ns
100 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
5 V
4.75 V
4.75 V
Max Supply Voltage
15 V
15.5 V
15.5 V

Related Parts

Analog DevicesAD7528KNZ
5V~15V 5.6MS/s 8bit 2 8 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Analog DevicesAD7528LNZ
5V~15V 5.6MS/s 8bit 2 8 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Analog DevicesAD7528JNZ
CMOS Dual 8-Bit Buffered Multiplying DAC
Texas InstrumentsTLC7528CN
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP 0 to 70
Texas InstrumentsTLC7528IN
5V~15V 10MS/s 8bit 2 8 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 4.57mm(height)
Texas InstrumentsTLC7628CN
8-bit, 0.1-μs dual MDAC, parallel input, fast control signaling for DSP 20-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices AD7528KN provided by its distributors.

CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20
DAC 2-CH R-2R 8-bit 20-Pin PDIP N Tube / IC DAC 8BIT DUAL MULTIPLY 20-DIP
IC AD7528KN CMOS Dual 8-Bit Buffered Multiplying Digital to Analog Converter
5V~15V 5.6MS/s 8bit 2 8 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 7.62mm(width)
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
The AD7528 is a monolithic dual 8-bit digital/analog converter featuring excellent DAC-to-DAC matching. It is available in skinny 0.3" wide 20-pin DIP's and in 20-terminal surface mount packages. Separate on-chip latches are provided for each DAC to allow easy microprocessor interface. Data is transferred into either of the two DAC data latches via a common 8-bit TTL/CMOS compatible input port. Control input DAC A/DAC B determines which DAC is to be loaded. The AD7528's load cycle is similar to the write cycle of a random access memory and the device is bus compatible with most 8-bit microprocessors, including 6800, 8080, 8085, Z80. The device operates from a +5V to +15V power supply, dissipating only 20mW of power. Both DAC's offer excellent four quadrant multiplication characteristics with a seperate reference input and feedback resistor for each DAC. APPLICATIONS Digital Control of: Gain/Attenuation Filter Parameters Stereo Audio Circuits X-Y Graphics

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7528KN.