Analog Devices AD7524JR

Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin SOIC N
$ 6.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7524JR.

Analog Devices

Datasheet8 pages14 years ago

Upverter

Augswan

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7524JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.16
$ 12.565
$ 12.565
Stock
588,529
434,334
434,334
Authorized Distributors
1
6
6
Case/Package
R
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
250 ns
250 ns
250 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesAD7524JRZ-REEL
DAC 1-CH Segment 8-bit 16-Pin SOIC N T/R
Analog DevicesAD7524JRZ-REEL7
CMOS 8-Bit Buffered Multiplying DAC
Analog DevicesAD7524JR-REEL7
CMOS 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDSO16

Descriptions

Descriptions of Analog Devices AD7524JR provided by its distributors.

Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin SOIC N
DAC 1-CH Segment 8-bit 16-Pin SOIC N Tube
The AD7524 is a low cost, 8-bit monolithic CMOS DAC designed for the direct interface to most microprocessors. Basically an 8-bit DAC with input latches. the AD7524's load cycle is similar to the "write" cycle of a random access memory. Using an advanced thin-film on CMOS fabrication process, the AD7524 provides accuracy to 1/8LSB with a typical power dissipation of less than 10 milliwatts. A newly improved design eliminates the protection Schottky previously required and guarantees TTL compatibility when using a +5 supply. Loading speed has been increased for compatibility with most microprocessors. Featuring operation from +5V to +15V, the AD7524 interfaces directly to most microprocessor buses or output ports. Excellent multiplying characteristics (2- or 4-quadrant) make the AD7524 an ideal choice for many microprocessor controlled gain setting and signal control applications. APPLICATIONS Microprocessor Controlled Gain Circuits Microprocessor Controlled Attenuator Circuits Microprocessor Controlled Function Generation Precision AGC Circuits Bus Structured Instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7524JR