Analog Devices AD7495BRZ

1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube
$ 14.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7495BRZ.

Upverter

Datasheet24 pages20 years ago

Analog Devices

HQonline

Augswan

Newark

Inventory History

3 month trend:
-0.86%

CAD Models

Download Analog Devices AD7495BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.284
$ 12.038
$ 12.038
Stock
167,749
156,051
156,051
Authorized Distributors
6
2
2
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7450BRZ
Differential Input, 1 MSPS, 12-BIT SAR ADC
Analog DevicesAD7475BRZ
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7475BR
Single Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7495BRZ provided by its distributors.

1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube
IC ADC 12BIT SAR 8SOIC / 1 MSPS,12-Bit ADCs
1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8
Fast 12-Bit low-power Serial A
8-SOIC (0.154 3.90mm Width) AD7495 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 1.5mm 750muA 1Msps 13mW
Adc, 12Bit, 1Msps, Soic-8; Resolution (Bits):12Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7495BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated