Analog Devices AD7495AR-REEL

1-CH 12-BIT Successive Approximation Adc Serial Access PDSO8
$ 6.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7495AR-REEL.

Upverter

Datasheet24 pages20 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7495AR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.93
$ 11.72
$ 11.72
Stock
116,200
166,685
166,685
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7495AR
Single Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7450BRZ
Differential Input, 1 MSPS, 12-BIT SAR ADC
Analog DevicesAD7450ARZ-REEL7
IC ADC 12BIT SAR 8SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC

Descriptions

Descriptions of Analog Devices AD7495AR-REEL provided by its distributors.

1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
FAST 12-BIT LOW-POWER SERIAL ADC I.C.
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 0.0366% 20pF -40C~85C 2.54V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated