Analog Devices AD7492ARUZ

1-Channel Single ADC SAR 1Msps 12-bit Parallel 24-Pin TSSOP Tube
$ 15.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7492ARUZ.

HQonline

Datasheet24 pages20 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
+4.99%

CAD Models

Download Analog Devices AD7492ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.524
$ 14.434
$ 14.434
Stock
322,950
181,545
181,545
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
1 Msps
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7492ARUZ.

Related Parts

Analog DevicesAD7492BRU-REEL
Single ADC SAR 1Msps 12-bit Parallel 24-Pin TSSOP T/R
Analog DevicesAD7492BRUZ
IC ADC 12BIT SAR 24TSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Analog DevicesAD7492BRUZ-5
1-Channel Single ADC SAR 1.25Msps 12-bit Parallel 24-Pin TSSOP Tube
Texas InstrumentsTLV1571IPW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD7492ARUZ provided by its distributors.

1-Channel Single ADC SAR 1Msps 12-bit Parallel 24-Pin TSSOP Tube
1MSPS, 4mW Internal Ref & Clk, 12-Bit Parallel ADC
12Bit 2.7V~5.25V 1MHz Parallel TSSOP-24 Analog To Digital Converters (ADCs) ROHS
24-TSSOP (0.173 4.40mm Width) AD7492 PRODUCTION (Last Updated: 4weeks ago) Tube analog digital converter 1.05mm 1Msps 15mW 0.88mus
Adc, 12Bit, 1Msps, Tssop-24; Resolution (Bits):12Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7492ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated