Analog Devices AD7484BST

1-Channel Single ADC SAR 3Msps 14-bit Parallel 48-Pin LQFP Tray
$ 17.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7484BST.

Newark

Datasheet20 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7484BST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.37
$ 35.418
Stock
143,126
222,980
Authorized Distributors
1
6
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
3 Msps
3 Msps
Polarity
-
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
0.75 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesAD7482BSTZ
ADC, 5V, 3Msps, 12-Bit, 1-Ch, 12-Bit Parallel Single-Ended, SAR, QFP, SMD, 7mm × 7mm × 1.4mm
Analog DevicesAD7482BST
ADC Single SAR 3Msps 12-bit Parallel 48-Pin LQFP
Analog DevicesAD7482ASTZ
ADC Single SAR 3Msps 12-bit Parallel 48-Pin LQFP
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48
Analog DevicesMAX1324ECM+
ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PQFP48
Cirrus LogicCS4299-BQZ
CRYSTALCLEAR SOUNDFUSION AUDIO CODEC 97 Consumer Circuit, PQFP48

Descriptions

Descriptions of Analog Devices AD7484BST provided by its distributors.

1-Channel Single ADC SAR 3Msps 14-bit Parallel 48-Pin LQFP Tray
GULL WING QUAD Not Qualified CMOS Analog to Digital Converter 85C 2.7V 0.3mus 3Msps
IC ADC 14BIT 48LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated