Analog Devices AD7482BST

ADC Single SAR 3Msps 12-bit Parallel 48-Pin LQFP
$ 12.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7482BST.

Arrow Electronics

Datasheet20 pages16 years ago

Newark

DigiKey

Inventory History

3 month trend:
+5.78%

CAD Models

Download Analog Devices AD7482BST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.07
$ 22.237
$ 22.237
Stock
188,681
212,283
212,283
Authorized Distributors
1
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
12
12
12
Sampling Rate
3 Msps
3 Msps
3 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesAD7482ASTZ
ADC Single SAR 3Msps 12-bit Parallel 48-Pin LQFP
Analog DevicesAD7484BST
1-Channel Single ADC SAR 3Msps 14-bit Parallel 48-Pin LQFP Tray
Analog DevicesAD9845BJSTZ
AFE General Purpose 1 ADC 12bit 3.3V 48-Pin LQFP Tray
Analog DevicesMAX1421ECM+D
12-Bit, 40Msps, 3.3V, Low-Power ADC with Internal Reference
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48

Descriptions

Descriptions of Analog Devices AD7482BST provided by its distributors.

ADC Single SAR 3Msps 12-bit Parallel 48-Pin LQFP
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP48
IC ADC 12BIT SAR 3MSPS 48-LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated