Analog Devices AD7484BSTZ

1-Channel Single ADC SAR 3Msps 14-bit Parallel 48-Pin LQFP Tray
$ 35.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7484BSTZ.

element14 APAC

Datasheet20 pages16 years ago

Analog Devices

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-98.85%

CAD Models

Download Analog Devices AD7484BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.418
$ 17.37
Stock
222,980
143,126
Authorized Distributors
6
1
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
0.75 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7484BSTZ.

Related Parts

Analog DevicesAD7485BSTZ
1-Channel Single ADC SAR 1Msps 14-bit Serial 48-Pin LQFP Tray
Analog DevicesAD7482ASTZ
ADC Single SAR 3Msps 12-bit Parallel 48-Pin LQFP
Analog DevicesAD7952BSTZ
1-Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48
Analog DevicesMAX1324ECM+
ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PQFP48

Descriptions

Descriptions of Analog Devices AD7484BSTZ provided by its distributors.

1-Channel Single ADC SAR 3Msps 14-bit Parallel 48-Pin LQFP Tray
ANALOG DEVICES AD7484BSTZAnalogue to Digital Converter, SAR, 14 bit, 3 MSPS, Single, 2.7 V, 5.25 V, LQFP
5V 3Msps 14bit 1 14 Parallel Single-Ended 5V SAR QFP SMD mount 7mm*7mm*1.4mm
ADC, 14BIT, 3MSPS, LQFP-48; Available until stocks are exhausted Alternative available
IC ADC 14BIT SAR 3MSPS 48-LQFP
5V 14Bit 3MHz Parallel LQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7484BSTZ.