Analog Devices AD7482ASTZ

ADC Single SAR 3Msps 12-bit Parallel 48-Pin LQFP
$ 9.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7482ASTZ.

Upverter

Datasheet20 pages16 years ago

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7482ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.27
$ 22.334
$ 22.334
Stock
128,764
226,729
226,729
Authorized Distributors
1
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
12
12
12
Sampling Rate
3 Msps
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7482BSTZ
ADC, 5V, 3Msps, 12-Bit, 1-Ch, 12-Bit Parallel Single-Ended, SAR, QFP, SMD, 7mm × 7mm × 1.4mm
Analog DevicesAD7485BSTZ
1-Channel Single ADC SAR 1Msps 14-bit Serial 48-Pin LQFP Tray
Analog DevicesAD7952BSTZ
1-Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48
Analog DevicesMAX1421ECM+D
12-Bit, 40Msps, 3.3V, Low-Power ADC with Internal Reference
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference

Descriptions

Descriptions of Analog Devices AD7482ASTZ provided by its distributors.

ADC Single SAR 3Msps 12-bit Parallel 48-Pin LQFP
5V 3Msps 12bit 12 Parallel Single-Ended 5V SAR QFP SMD mount 7mm*7mm*1.4mm
48-LQFP AD7482 Matte Tin (Sn) Tray analog digital converter 1.4mm 3Msps 90mW 0.3mus
The AD7482 is a 12-bit, high speed, low power, successive approximation ADC. The part features a parallel interface with throughput rates up to 3 MSPS. The part contains a low noise, wide bandwidth track-and-hold that can handle input frequencies in excess of 40 MHz. The conversion process is a proprietary algorithmic successive approximation technique that results in no pipeline delays. The input signal is sampled, and a conversion is initiated on the falling edge of the CONVSTsignal. The conversion process is controlled via an internally trimmed oscillator. Interfacing is via standard parallel signal lines, making the part directly compatible with microcontrollers and DSPs. The AD7482 provides excellent ac and dc performance specifica-tions. Factory trimming ensures high dc accuracy, resulting in very low INL, offset, and gain errors. The part uses advanced design techniques to achieve very low power dissipation at high throughput rates. Power consumption in the normal mode of operation is 90 mW. There are two power saving modes: a nap mode, which keeps the reference circuitry alive for a quick power-up while consuming 2.5 mW, and a standby mode that reduces power consumption to a mere 10 μW. The AD7482 features an on-board 2.5 V reference but can also accommodate an externally provided 2.5 V reference source. The nominal analog input range is 0 V to 2.5 V, but an offset shift capability allows this nominal range to be offset by ±200 mV. This allows the user considerable flexibility in setting the bottom end reference point of the signal range, a useful feature when using single-supply op amps. The AD7482 also provides an 8% overrange capability via a 13th bit. Therefore, if the analog input range strays outside the nominal by up to 8%, the user can still accurately resolve the signal by using the 13th bit. The AD7482 is powered by a 4.75 V to 5.25 V supply. The part also provides a VDRIVE pin that allows the user to set the voltage levels for the digital interface lines. The range for this VDRIVE pin is 2.7 V to 5.25 V. The part is housed in a 48-lead LQFP package and is specified over a −40°C to +85°C temperature range. Data Sheet, Rev. A, 9/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated