Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS4299-BQZ

CRYSTALCLEAR SOUNDFUSION AUDIO CODEC 97 Consumer Circuit, PQFP48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4299-BQZ.

IHS

Datasheet50 pages28 years ago

X-ON

_legacy Avnet

Farnell

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Cirrus Logic CS4299-BQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Cirrus LogicCS5346-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PQFP48
Cirrus LogicCS5345-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48
Cirrus LogicCS5364-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP48
Analog DevicesAD7264BSTZ-5
1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesAD7262BSTZ
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesAD7262BSTZ-5
IC ADC 12BIT SAR 48LQFP / 12 Bit Analog to Digital Converter 2 Input 2 SAR 48-LQFP (7x7)

Descriptions

Descriptions of Cirrus Logic CS4299-BQZ provided by its distributors.

CRYSTALCLEAR SOUNDFUSION AUDIO CODEC 97 Consumer Circuit, PQFP48
Tray e3 Not For New Designs CS4299 codec 70dB 3.135V 181.692094mg 48ksps
A/D Converter (A-D) IC; Input Channel Type:Pseudo Differential; Supply Voltage Min:3.135V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:48-LQFP; No. of Pins:48; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
CODEC, AC'97, W/SRC, 48LQFP; Audio CODEC Type:Stereo; No. of ADCs:1; No. of DACs:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:48kSPS; Audio IC Case Style:LQFP; No. of Pins:48Pins; No. of Input Channels:4Channels; No. of Output Channels:2Channels; ADC / DAC Resolution:20bit; ADCs / DACs Signal to Noise Ratio:-; IC Interface Type:Serial; Supply Voltage Range:4.75V to 5.25V; MSL:-; SVHC:No SVHC (15-Jun-2015); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4299BQZ