Analog Devices AD7472ARU

1.75 MSPS, 4 mW 10-Bit/12-Bit Parallel ADCs | IC ADC 12BIT SAR 24TSSOP
$ 8.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7472ARU.

Upverter

Datasheet20 pages22 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7472ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.7
$ 17.273
$ 17.273
Stock
216,027
292,541
292,541
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
1.5 Msps
1.5 Msps
1.5 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1.8 LSB
1.8 LSB
1.8 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7472YRU-REEL7
Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin TSSOP T/R
Analog DevicesAD7934BRUZ-REEL7
4-Channel Single ADC SAR 1.5Msps 12-bit Parallel 28-Pin TSSOP T/R
Analog DevicesAD7934BRUZ-6REEL7
4-Channel Single ADC SAR 625ksps 12-bit Parallel 28-Pin TSSOP T/R
Texas InstrumentsTLV1571IPW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD7472ARU provided by its distributors.

1.75 MSPS, 4 mW 10-Bit/12-Bit Parallel ADCs | IC ADC 12BIT SAR 24TSSOP
Single Channel Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin TSSOP Tube
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 0.0488% 33pF -40C~85C 2.475V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated