Analog Devices AD7466BRMZ-REEL

Single ADC SAR 200ksps 12-bit Serial 8-Pin MSOP T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7466BRMZ-REEL.

Analog Devices

Datasheet12 pages14 years ago
Datasheet29 pages19 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Analog Devices AD7466BRMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.66
$ 5.66
Stock
80,769
250,087
250,087
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesAD7467BRMZ
1-Channel Single ADC SAR 275ksps 10-bit Serial Medical 8-Pin MSOP Tube
Analog DevicesAD7921ARMZ
2-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7921ARMZ-REEL7
2-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC122S021CIMM/NOPB
2-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC122S021CIMMX/NOPB
2-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC122S021CIMM
Dual Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD7466BRMZ-REEL provided by its distributors.

Single ADC SAR 200ksps 12-bit Serial 8-Pin MSOP T/R
IC,A/D CONVERTER,SINGLE,12-BIT,TSSOP,8PIN
The AD7466/AD7467/AD7468 are 12-/10-/8-bit, high speed, low power, successive approximation analog-to-digital converters (ADCs), respectively. The parts operate from a single 1.6 V to 3.6 V power supply and feature throughput rates up to 200 kSPS with low power dissipation. The parts contain a low noise, wide bandwidth track-and-hold amplifier, which can handle input frequencies in excess of 3 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS, and the conversion is also initiated at this point. There are no pipeline delays associated with the part. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus, the analog input range for the part is 0 V to VDD. The conversion rate is determined by the SCLK. Product Highlights Specified for supply voltages of 1.6 V to 3.6 V 12-, 10-, and 8-bit ADCs in SOT-23 and MSOP packages High throughput rate with low power consumption. Power consumption in normal mode of operation at 100 kSPS and 3 V is 0.9 mW maximum Flexible power/serial clock speed management. The conversion rate is determined by the serial clock, allowing the conversion time to be reduced through increases in the serial clock speed. Automatic power-down after conversion allows the average power consumption to be reduced when in power-down. Current consumption is 0.1 μA maximum and 8 nA typically when in power-down Reference derived from the power supply No pipeline delay The part features a standard successive approximation ADC with accurate control of conversions via a CS input Applications Battery-powered systems Medical instruments Remote data acquisition Isolated data acquisition

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated