Texas Instruments ADS7883SBDBVR

1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin SOT-23 T/R
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7883SBDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago

Inventory History

3 month trend:
-22.56%

CAD Models

Download Texas Instruments ADS7883SBDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.89
$ 3.439
Stock
478,298
320,630
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
12
12
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7883SBDBVR.

Related Parts

Texas InstrumentsADS7884SDBVT
1-Channel Single ADC SAR 3Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7884SDBVR
1-Channel Single ADC SAR 3Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS1000A0IDBVT
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
Analog to Digital Converter, 12 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
Analog DevicesAD7477ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADS7883SBDBVR provided by its distributors.

1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin SOT-23 T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO6
IC, A/D, 3MSPS, 12-bit, 30Mhz, 3.3/5V,13.5mW, 6-SOT-23, SMD
12Bit 2.7V~5.5V 3MHz SPI SOT-23-6 Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.