Analog Devices AD7391AN

D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDIP8
$ 4.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7391AN.

SHENGYU ELECTRONICS

Datasheet12 pages24 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7391AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.87
$ 4.21
Stock
149,286
94,185
Authorized Distributors
1
1
Case/Package
DIP
PDIP
Number of Pins
-
8
Number of Bits
10
10
Sampling Rate
-
17 ksps
Polarity
-
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesMAX513CPD
SERIAL INPUT LOADING 70 us SETTLING TIME 8-BIT DAC PDIP14
Analog DevicesMAX512EPD+
DAC 3-CH R-2R 8-bit 14-Pin PDIP N / IC DAC 8BIT TRIPLE SERIAL 14-DIP
Analog DevicesAD7390AN
IC DAC 12BIT V-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
Analog DevicesMAX5354CPA+
MAX5354 Series 1 Channel 5.5 V 10 -Bit SPI Through Hole D/A Converter - PDIP-8
Analog DevicesAD7392AN
+3 V, Parallel Input Micropower 10- and 12-Bit DACs | IC DAC 12BIT V-OUT 20DIP
Analog DevicesDAC10GPZ
10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface)

Descriptions

Descriptions of Analog Devices AD7391AN provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDIP8
IC DAC 10BIT V-OUT 8DIP / 10 Bit Digital to Analog Converter 1 8-PDIP
SERIAL Through Hole DUAL External Digital to Analog Converter -40C~85C 9.88mm 70mus (Typ) 3/5V
2.7V~5.5V 10bit 10 SPI 2.7V~5.5V R-2R PDIP-8 Through hole mounting 9.88mm*7.62mm*5.33mm
The AD7390/AD7391 family of 10- and 12-bit voltage-output digital-to-analog converters are designed to operate from a single +3 volt supply. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease-of-use in single-supply +3 V volt systems. Operation is guaranteed over the supply voltage range of +2.7 V to +5.5 V consuming less than 100 µA making this device ideal for battery operated applications. The full-scale voltage output is determined by the external reference input voltage applied. The rail-to-rail REFIN to DACOUT allows for a full-scale voltage set equal the positive supply VDD or any value in between. A doubled-buffered serial-data interface offers high-speed, three-wire, SPI and microcontroller compatible inputs using data in (SDI), clock (CLK) and chip select (CS/LD) pins. Additionally, a CLR input sets the output to zero scale at power on or upon user demand. Both parts are offered in the same pin out to allow the user to select the amount of resolution appropriate for their application without circuit card redesign. The AD7390/AD7391 are specified over the extended industrial (-40°C to +85°C) temperature range. AD7390/AD7391 are available in plastic DIP, and low profile 1.75 mm height SO-8 surface mount packages. For ultracompact applications the thin 1.1 mm TSSOP-8 package will be available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated