Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD736ARZ

MCU 32-bit STM32F1 ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 11.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD736ARZ.

HQonline

Datasheet20 pages13 years ago

Analog Devices

TME

Augswan

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD736ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.12
$ 10.622
$ 10.622
Stock
204,399
275,829
275,829
Authorized Distributors
4
2
2
Max Input Voltage
1 V
1 V
1 V
Min Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
3 mA
2 mA
2 mA
Polarity
-
-
-
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
200 µA
200 µA
200 µA
Operating Supply Voltage
33 V
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD736ARZ.

Related Parts

Analog DevicesAD736JRZ
RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N Tube / IC TRUE RMS/DC CONV LP 8-SOIC
Texas InstrumentsTPS2811DR
2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-SOIC -40 to 125
Analog DevicesMAX6008AESA+
MAX6008A Series 2.5 V ±0.2 % Surface Mount Fixed Voltage Reference - SOIC-8
Analog DevicesMAX6006BESA+
MAX6006 Series 1.25 V ±0.5 % Surface Mount Fixed Voltage Reference - SOIC-8
Analog DevicesMAX6008AESA+T
EAR99 MAX6008 Tape & Reel (TR) 2012 voltage reference device 1muA 2.5V 60muVp-p 30ppm/C
Texas InstrumentsTPS2811DG4
Inverting Dual High-Speed MOSFET Drivers with Internal egulator 8-SOIC

Descriptions

Descriptions of Analog Devices AD736ARZ provided by its distributors.

MCU 32-bit STM32F1 ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N Tube
Tube Surface Mount GULL WING AD736 rms dc converter +-5V 200mW 5mm 200muA
Low Cost, Low Power, True RMS-to-DC Converter
160μA 2.8V,-3.2-±16.5V 2.8V,3.2-±16.5V 2.8V,-3.2-±16.5V AC to DC Converters SOIC-8 SMD mount 1.75mm(height)
RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDSO8
RELAY GEN PURPOSE DPDT 1A 24VDC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD736ARZ .