Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2811DG4

Inverting Dual High-Speed MOSFET Drivers with Internal egulator 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2811DG4.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

CAD Models

Download Texas Instruments TPS2811DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.109
$ 2.109
Stock
22,934
562,889
562,889
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
14 V
14 V
14 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2811DG4.

Related Parts

Texas InstrumentsTPS2811DR
2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-SOIC -40 to 125
Texas InstrumentsTPS2813DG4
Complementary Dual High-Speed MOSFET Drivers with Internal Regulator 8-SOIC
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8
Texas InstrumentsTPS2812D
2-A/2-A dual-channel gate driver with internal regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2811DG4 provided by its distributors.

Inverting Dual High-Speed MOSFET Drivers with Internal egulator 8-SOIC
Rail/Tube SCHMITT TRIGGER NAND GATE BASED MOSFET DRIVER DUAL gate driver 35ns 125C 2A 730mW
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:2; Supply Voltage Min:4V; Supply Voltage Max:40V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:15ns; Input Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.