Analog Devices MAX6008AESA+

MAX6008A Series 2.5 V ±0.2 % Surface Mount Fixed Voltage Reference - SOIC-8
$ 1.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6008AESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-35.81%

CAD Models

Download Analog Devices MAX6008AESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX6006AESA+
1µA SOT23 Precision Shunt Voltage Reference
Analog DevicesMAX6006AESA+T
1µA SOT23 Precision Shunt Voltage Reference
Analog DevicesMAX6008BESA+
MAX6008B Series 2.5 V ±0.2 % Surface Mount Fixed Voltage Reference - SOIC-8
Texas InstrumentsLM285BXMX-2.5/NOPB
2.5-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
Texas InstrumentsLM385BXM-2.5
30ppm/℃ Fixed 20mA 120µVrms 2.5V 2.5V 20μA ±1.5% SOIC-8 SMD mount 1.5mm(height)
Analog DevicesADR03AR-REEL7
IC VREF SERIES 0.2% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC

Descriptions

Descriptions of Analog Devices MAX6008AESA+ provided by its distributors.

MAX6008A Series 2.5 V ±0.2 % Surface Mount Fixed Voltage Reference - SOIC-8
V-Ref Precision 2.5V 2mA 8-Pin SOIC N / IC VREF SHUNT 2.5V 8SOIC
1µA SOT23 Precision Shunt Voltage Reference
Fixed 30ppm/°C 2mA 60µVp-p 2.5V 2.5V 1μA ±0.2% SOIC-8 SMD 5mm × 4mm × 1.5mm
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SHUNT, 2.5V, NSOIC-8; Voltage Reference Type: Shunt - Fixed; Product Range: MAX6008 Series; Reference Voltage: 2.5V; Initial Accuracy: 0.2%; Temperature Coefficient: ± 30ppm/°C; Voltage Reference Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated