Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6008AESA+T

EAR99 MAX6008 Tape & Reel (TR) 2012 voltage reference device 1muA 2.5V 60muVp-p 30ppm/C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6008AESA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Farnell

ShanghaiCT

CAD Models

Download Analog Devices MAX6008AESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6006AESA+
EAR99 MAX6006 Tube 2001 voltage reference device 1muA 1.25V 30muVp-p 30ppm/C
Analog DevicesMAX6006AESA+T
EAR99 MAX6006 Tape & Reel (TR) 2007 voltage reference device 1muA 1.25V 30muVp-p 30ppm/C
Analog DevicesMAX6008BESA+
MAX6008B Series 2.5 V ±0.2 % Surface Mount Fixed Voltage Reference - SOIC-8
Texas InstrumentsLM285BXMX-2.5/NOPB
2.5-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
Texas InstrumentsLM385BXM-2.5
EAR99 LM385 Tube Tin/Lead (Sn/Pb) voltage reference device 20muA 2.5V 120muVrms 30ppm/C
Analog DevicesADR03AR-REEL7
IC VREF SERIES 0.2% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC

Descriptions

Descriptions of Analog Devices MAX6008AESA+T provided by its distributors.

EAR99 MAX6008 Tape & Reel (TR) 2012 voltage reference device 1muA 2.5V 60muVp-p 30ppm/C
MAX6008A Series 2.5V ±0.2 % Surface Mount FixedVoltage Reference - SOIC-8
1µA SOT23 Precision Shunt Voltage Reference
V-Ref Precision 2.5V 2mA 8-Pin SOIC N T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6008AESAT