Analog Devices MAX6006BESA+

MAX6006 Series 1.25 V ±0.5 % Surface Mount Fixed Voltage Reference - SOIC-8
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6006BESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+117%

CAD Models

Download Analog Devices MAX6006BESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX6008BESA+
MAX6008B Series 2.5 V ±0.2 % Surface Mount Fixed Voltage Reference - SOIC-8
Analog DevicesMAX6006AESA+
1µA SOT23 Precision Shunt Voltage Reference
Analog DevicesMAX6008AESA+
MAX6008A Series 2.5 V ±0.2 % Surface Mount Fixed Voltage Reference - SOIC-8
Diodes Inc.ZXRE125DN8TA
Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8
TL431BIDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.4%, 8-PIN SOIC
TL431BVDR2G; Adjustable Shunt Voltage Reference 2.5 - 36V; 0.4%; 8-Pin SOIC

Descriptions

Descriptions of Analog Devices MAX6006BESA+ provided by its distributors.

MAX6006 Series 1.25 V ±0.5 % Surface Mount Fixed Voltage Reference - SOIC-8
V-Ref Precision 1.25V 2mA 8-Pin SOIC N / IC VREF SHUNT 1.25V 8SOIC
1µA SOT23 Precision Shunt Voltage Reference
75ppm/°C Fixed 2mA 30µVp-p 1.25V 1.25V 1μA ±0.5% SOIC-8 SMD 5mm × 4mm × 1.5mm
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SHUNT, 1.25V, NSOIC-8; Voltage Reference Type: Shunt - Fixed; Product Range: MAX6006 Series; Reference Voltage: 1.25V; Initial Accuracy: 0.5%; Temperature Coefficient: ± 75ppm/°C; Voltage Reference Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated