Analog Devices AD734ANZ

Analog Multiplier Or Divider, 1 Func, 40MHz Band Width, BIPolar, PDIP14
$ 45.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD734ANZ.

element14 APAC

Datasheet20 pages15 years ago
Datasheet21 pages15 years ago

Analog Devices

Newark

Upverter

iiiC

Inventory History

3 month trend:
-21.50%

CAD Models

Download Analog Devices AD734ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.371
$ 53.63
$ 53.63
Stock
135,621
110,093
110,093
Authorized Distributors
6
2
2
Case/Package
PDIP
CDIP
CDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD734BNZ
9mA 450V/μs 200MHz 85dB 8V 16.5V 50nA 40MHz PDIP-14 Through hole mounting 16.89mm*7.24mm*3.43mm
onsemiNE592N14G
Differential PDIP-14 Through hole mounting 3.68mm(height)
Analog DevicesAD842JN
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDIP14
Analog DevicesAD526JNZ
Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 4MHz Band Width, BIPolar, PDIP16
MicrochipTC7650CPD
CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
Texas InstrumentsXTR105PA
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD734ANZ provided by its distributors.

Analog Multiplier Or Divider, 1 Func, 40MHz Band Width, BIPolar, PDIP14
Quadrant 10MHz PDIP-14 Linear - Analog Multipliers, Dividers ROHS
9mA 450V/μs 200MHz 85dB 8V ±16.5V 50nA 40MHz PDIP-14 Through hole mounting 16.89mm*7.24mm*3.43mm
Multiplier/Divider, Quad, 450V/Us, Ndip; |Analog Devices, Inc. AD734ANZ
10 MHz, 4-Quadrant Multiplier/Divider
Tube 4-Quadrant e3 BIPOLAR analog multiplier 3.43mm 85C 16.5V 450V/mus
Analog Multiplier/Divider 4Bit 14-Pin PDIP N Tube
IC Multiplier High Speed bipolar 14-DIP
Linear - Analog Multiplier/Divider
IC OPAMP DIFF 1 CIRCUIT 8LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD734ANZ .