Analog Devices AD734BNZ

9mA 450V/μs 200MHz 85dB 8V 16.5V 50nA 40MHz PDIP-14 Through hole mounting 16.89mm*7.24mm*3.43mm
$ 62.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD734BNZ.

Official Datasheet17 years ago

CAD Models

Download Analog Devices AD734BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.11
$ 45.371
$ 45.371
Stock
103,747
135,098
135,098
Authorized Distributors
2
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Operating Supply Current
12 mA
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD734ANZ
Analog Multiplier Or Divider, 1 Func, 40MHz Band Width, BIPolar, PDIP14
onsemiNE592N14G
Differential PDIP-14 Through hole mounting 3.68mm(height)
Analog DevicesAD842JN
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDIP14
Analog DevicesAD526JNZ
Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 4MHz Band Width, BIPolar, PDIP16
MicrochipTC7650CPD
CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
Texas InstrumentsXTR105PA
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD734BNZ provided by its distributors.

9mA 450V/μs 200MHz 85dB 8V 16.5V 50nA 40MHz PDIP-14 Through hole mounting 16.89mm*7.24mm*3.43mm
ANALOG DEVICES AD734BNZ MULTIPLIER 4 QUAD 0.25% 10MHZ, DIP
10 MHz, 4-Quadrant Multiplier/Divider
Tube 4-Quadrant e3 BIPOLAR analog divider 3.43mm 85C 16.5V 450V/mus
Linear - Analog Multiplier/Divider
MULTIPLIER 4 QUAD 0.25% 10MHZ, DIP; No. of Multipliers / Dividers:1; No. of Amplifiers:4; Supply Voltage Range:± 8V to ± 16.5V; Slew Rate:450V/µs; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:DIP; No. of Pins:14; SVHC:No SVHC (19-Dec-2011); Analogue Multiplexer Type:4-Quadrant Analogue; Base Number:734; IC Generic Number:734; Logic Function Number:734; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:16.5V; Supply Voltage Min:8V; Supply Voltage Source:Dual; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated