Analog Devices AD734AQ

Op Amp 9mA 85dB 1Ch 8V 40MHz CERDIP-14 TH 5.08mm H
$ 53.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD734AQ.

HQonline

Datasheet20 pages15 years ago

Analog Devices

Factory Futures

Upverter

Augswan

CAD Models

Download Analog Devices AD734AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.63
$ 45.371
$ 45.371
Stock
110,245
135,098
135,098
Authorized Distributors
2
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Operating Supply Current
12 mA
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD842KQ
Wideband, High Output Current, Fast Settling Op Amp | IC OPAMP GP 1 CIRCUIT 14CERDIP
Analog DevicesAD842JQ
Wideband, High Output Current, Fast Settling Op Amp | IC OPAMP GP 1 CIRCUIT 14CERDIP
Analog DevicesAD842SQ
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CDIP14

Descriptions

Descriptions of Analog Devices AD734AQ provided by its distributors.

Op Amp 9mA 85dB 1Ch 8V 40MHz CERDIP-14 TH 5.08mm H
Tube Tin/Lead (Sn63Pb37) 4-Quadrant e0 analog multiplier 3.56mm 85C 16.5V 450V/mus
Quadrant 10MHz CDIP-14 Linear - Analog Multipliers, Dividers ROHS
Analog Multiplier; Four Quadrant Analog Multiplier; 40 MHz (Typ.) -3 dB BW; -40
ANALOG DEVICES - AD734AQ - MULTIPLIER 4 QUAD 0.4% 10MHZ, DIP14
ANALOG MULTIPLIER OR DIVIDER 40 MHz BAND WIDTH CDIP14
Analog Multiplier/Divider 4-Bit 14-Pin CDIP Tube
Analog Multiplier 4-Quadrant 14-CERDIP
10 MHz, 4-Quadrant Multiplier/Divider
ANLG MLTPLR/DIVIDER 4BIT 14CDIP
Linear - Analog Multiplier/Divider

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated