Analog Devices AD7294-2BSUZ-RL

12-Bit Monitor and Control System with Multichannel ADC, DACs, Temperature Sensor, and Current Sense
$ 12.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7294-2BSUZ-RL.

Analog Devices

Datasheet44 pages12 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7294-2BSUZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.84
$ 12.84
Stock
31,774
196,210
Authorized Distributors
2
1
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Bits
-
12
Sampling Rate
200 ksps
22.2 ksps
Polarity
-
-
Interface
-
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
5 V
Max Supply Voltage
-
59.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7294-2BSUZ-RL.

Descriptions

Descriptions of Analog Devices AD7294-2BSUZ-RL provided by its distributors.

12-Bit Monitor and Control System with Multichannel ADC, DACs, Temperature Sensor, and Current Sense
IC ADC 12BIT W/DAC/TEMP 64TQFP
Monitor and Control System 64-Pin TQFP T/R
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 64; Package Code: TFQFP; Package Shape: SQUARE; Surface Mount: YES;
AD7294 2nd source for Ericsson, REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated