Analog Devices AD7293BCPZ-RL

12-Bit Power Amplifier Current Controller with ADC, DACs, Temperature and Current Sensors
$ 45.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7293BCPZ-RL.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 45.932
$ 48.13
Stock
157,968
170,105
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
56
56
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7293BCPZ-RL.

Descriptions

Descriptions of Analog Devices AD7293BCPZ-RL provided by its distributors.

12-Bit Power Amplifier Current Controller with ADC, DACs, Temperature and Current Sensors
4.5V~5.5V 12 LFCSP-56 ADC/DAC - Specialized ROHS
12-Bit Power Amplifier Current
Power Amplifier Current Controller 12bit 56-Pin LFCSP EP T/R
4.5V~5.5V 12 LFCSP-56(8x8) ADCs/DACs - Special Purpose ROHS
12-BIT POWER AMP CURRENT CONTR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7293BCPZRL